


GAC0.1680H.4G.16G.E | |
|---|---|
DigiKey Part Number | 6515-GAC0.1680H.4G.16G.E-ND |
Manufacturer | |
Manufacturer Product Number | GAC0.1680H.4G.16G.E |
Description | SBC ASTRAONE PICO-ITX GBE USB3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2.1GHz 4 Core 4GB/0GB RAM ARM® Cortex®-A73 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GRINN | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A73 | |
Speed | 2.1GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 3.937" x 2.835" (99.99mm x 72.00mm) | |
Form Factor | Pico-ITX | |
Expansion Site/Bus | CSI, M.2, PCIe, UART | |
RAM Capacity/Installed | 4GB/0GB | |
Storage Interface | eMMC, SSD | |
Video Outputs | HDMI | |
Ethernet | 10/100/1000Mbps, RJ45 | |
USB | USB 3.0 (2), USB Type-C | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 609,75000 Kč | 6 609,75 Kč |
| 10 | 5 806,99700 Kč | 58 069,97 Kč |
| 25 | 5 596,38680 Kč | 139 909,67 Kč |
| Unit Price without VAT: | 6 609,75000 Kč |
|---|---|
| Unit Price with VAT: | 7 997,79750 Kč |








