New Product
GenioSOM-700, MT8390 GenioEVB-700 Genio 700 ARM® Cortex®-A55, Cortex®-A78 MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GenioSOM-700, MT8390 GenioEVB-700 Genio 700 ARM® Cortex®-A55, Cortex®-A78 MPU Embedded Evaluation Board
GGE0.700.4G.16G.E

GGE0.700.4G.16G.E

DigiKey Part Number
6515-GGE0.700.4G.16G.E-ND
Manufacturer
Manufacturer Product Number
GGE0.700.4G.16G.E
Description
EVAL GENIOEVB700 SOM/SBC 2XCSI-2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
GenioSOM-700, MT8390 GenioEVB-700 Genio 700 ARM® Cortex®-A55, Cortex®-A78 MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MPU
Core Processor
ARM® Cortex®-A55, Cortex®-A78
Platform
Utilized IC / Part
GenioSOM-700, MT8390
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Raspberry Pi HAT (40 pin)
Suggested Programming Environment
-
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 344,17000 Kč11 344,17 Kč
Manufacturers Standard Package
Unit Price without VAT:11 344,17000 Kč
Unit Price with VAT:13 726,44570 Kč