95CW06E3JT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: 4,25935 Kč
Datasheet

Similar


E-Switch
In Stock: 7 256
Unit Price: 9,99000 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 14,48593 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 6,01560 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 19,33680 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 5,14338 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 11,44000 Kč
Datasheet

Similar


E-Switch
In Stock: 1 232
Unit Price: 11,24000 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 5,14338 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


E-Switch
In Stock: 1 840
Unit Price: 9,78000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95CW06E3JT

DigiKey Part Number
95CW06E3JT-ND
Manufacturer
Manufacturer Product Number
95CW06E3JT
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
5.20mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.30mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
Washable
Operating Temperature
-25°C ~ 70°C
Actuator Material
Silicone Rubber
Switch Travel
0.45mm
Mechanical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
15031,75553 Kč4 763,33 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,75553 Kč
Unit Price with VAT:38,42419 Kč