




TL3301EF100QJ | |
|---|---|
DigiKey Part Number | EG6047TR-ND - Tape & Reel (TR) EG6047CT-ND - Cut Tape (CT) EG6047DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3301EF100QJ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3301EF100QJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,24000 Kč | 11,24 Kč |
| 10 | 9,73700 Kč | 97,37 Kč |
| 25 | 9,07160 Kč | 226,79 Kč |
| 100 | 8,10600 Kč | 810,60 Kč |
| 250 | 7,50932 Kč | 1 877,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 6,85683 Kč | 5 142,62 Kč |
| 1 500 | 6,48662 Kč | 9 729,93 Kč |
| 2 250 | 6,28582 Kč | 14 143,10 Kč |
| 3 750 | 6,04955 Kč | 22 685,81 Kč |
| 5 250 | 5,90407 Kč | 30 996,37 Kč |
| 7 500 | 5,75849 Kč | 43 188,68 Kč |
| 18 750 | 5,42393 Kč | 101 698,69 Kč |
| 37 500 | 5,20642 Kč | 195 240,75 Kč |
| Unit Price without VAT: | 11,24000 Kč |
|---|---|
| Unit Price with VAT: | 13,60040 Kč |


