



TL3301AF260QJ | |
|---|---|
DigiKey Part Number | EG6035TR-ND - Tape & Reel (TR) EG6035CT-ND - Cut Tape (CT) EG6035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3301AF260QJ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3301AF260QJ Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.00mm x 6.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 5.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 95CW06C3JT | Grayhill Inc. | 150 | GH7760-ND | 36,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 8,42600 Kč | 84,26 Kč |
| 25 | 7,86680 Kč | 196,67 Kč |
| 100 | 7,03460 Kč | 703,46 Kč |
| 250 | 6,51608 Kč | 1 629,02 Kč |
| 500 | 6,14986 Kč | 3 074,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 5,76560 Kč | 6 342,16 Kč |
| 2 200 | 5,45807 Kč | 12 007,75 Kč |
| 3 300 | 5,29180 Kč | 17 462,94 Kč |
| 5 500 | 5,09663 Kč | 28 031,47 Kč |
| 7 700 | 4,97669 Kč | 38 320,51 Kč |
| 11 000 | 4,85681 Kč | 53 424,91 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |











