Parametric Equivalent
Parametric Equivalent

94HBB08WRT | |
|---|---|
DigiKey Part Number | 94HBB08WRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 94HBB08WRT |
Description | SWITCH ROTARY DIP OCTAL 0.1A 50V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Octal 8 Position Surface Mount Rotary with Shaft Actuator 100mA 50VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.225" (5.72mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Octal | Washable Yes |
Number of Positions 8 | Features Sealed |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Body Material Plastic |
Actuator Type Rotary with Shaft | Length 0.390" (9.91mm) |
Actuator Level Raised | Mechanical Life 10,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 94HBB08WT | Grayhill Inc. | 1 044 | GH7259-ND | 139,22000 Kč | Parametric Equivalent |
| 94HCB08WRT | Grayhill Inc. | 0 | 94HCB08WRT-ND | 81,99405 Kč | Parametric Equivalent |
| 94HCB08WT | Grayhill Inc. | 3 944 | GH7366-ND | 139,22000 Kč | Parametric Equivalent |
| 94HEB08WRT | Grayhill Inc. | 0 | 94HEB08WRT-ND | 91,33710 Kč | Parametric Equivalent |
| 94HEB08WT | Grayhill Inc. | 0 | 94HEB08WT-ND | 123,62370 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 83,85060 Kč | 12 577,59 Kč |
| Unit Price without VAT: | 83,85060 Kč |
|---|---|
| Unit Price with VAT: | 101,45923 Kč |










