Dip Switch Octal 8 Position Surface Mount Rotary with Shaft Actuator 100mA 50VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch Octal 8 Position Surface Mount Rotary with Shaft Actuator 100mA 50VDC
94HBB08WT
94HBB08WT
94HBB08WT
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

94HBB08WT

DigiKey Part Number
GH7259-ND
Manufacturer
Manufacturer Product Number
94HBB08WT
Description
SWITCH DIP ROTARY OCT 100MA 50V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch Octal 8 Position Surface Mount Rotary with Shaft Actuator 100mA 50VDC
Datasheet
 Datasheet
EDA/CAD Models
94HBB08WT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Grayhill Inc.
Height Above Board
0.225" (5.72mm)
Series
Mounting Type
Surface Mount
Packaging
Tube
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
Octal
Washable
Yes
Number of Positions
8
Features
Sealed
Current Rating (Amps)
100mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
50VDC
Body Material
Plastic
Actuator Type
Rotary with Shaft
Length
0.390" (9.91mm)
Actuator Level
Raised
Mechanical Life
10,000 Cycles
Contact Material
Copper Alloy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 044
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1138,27000 Kč138,27 Kč
10114,99700 Kč1 149,97 Kč
27105,83778 Kč2 857,62 Kč
10894,48120 Kč10 203,97 Kč
27088,01485 Kč23 764,01 Kč
51383,99563 Kč43 089,76 Kč
1 02680,11500 Kč82 197,99 Kč
2 51175,77540 Kč190 272,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:138,27000 Kč
Unit Price with VAT:167,30670 Kč