
94HEB08WT | |
|---|---|
cms-digikey-product-number | 94HEB08WT-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 94HEB08WT |
cms-description | SWITCH ROTARY DIP OCTAL 0.1A 50V |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | Dip Switch Octal 8 Position Surface Mount Rotary with Shaft Actuator 100mA 50VDC |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Octal | |
Number of Positions | 8 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 50VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.225" (5.72mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Sealed | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Plastic | |
Length | 0.390" (9.91mm) | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 27 | 123,62370 Kč | 3 337,84 Kč |
| Unit Price without VAT: | 123,62370 Kč |
|---|---|
| Unit Price with VAT: | 149,58468 Kč |

