




94HAB16T | |
|---|---|
DigiKey Part Number | GH7255-ND |
Manufacturer | |
Manufacturer Product Number | 94HAB16T |
Description | SWITCH ROTARY DIP HEX 0.1A 50V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 100mA 50VDC |
Datasheet | Datasheet |
EDA/CAD Models | 94HAB16T Models |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.225" (5.72mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal | Washable Yes |
Number of Positions 16 | Features Sealed |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Body Material Plastic |
Actuator Type Rotary for Tool | Length 0.390" (9.91mm) |
Actuator Level Flush, Recessed | Mechanical Life 10,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 10 | 55,39300 Kč | 553,93 Kč |
| 27 | 51,01741 Kč | 1 377,47 Kč |
| 108 | 45,45287 Kč | 4 908,91 Kč |
| 270 | 42,21763 Kč | 11 398,76 Kč |
| 513 | 40,17986 Kč | 20 612,27 Kč |
| 1 026 | 38,19303 Kč | 39 186,05 Kč |
| 2 511 | 35,94822 Kč | 90 265,98 Kč |
| 5 022 | 34,44445 Kč | 172 980,03 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |




