


221ADA16 | |
|---|---|
DigiKey Part Number | CT3082-ND |
Manufacturer | |
Manufacturer Product Number | 221ADA16 |
Description | SWITCH ROTARY DIP HEX 0.1A 50V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 100mA 50VDC |
Datasheet | Datasheet |
EDA/CAD Models | 221ADA16 Models |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.225" (5.72mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit Hexadecimal | Pitch 0.100" (2.54mm), Full |
Number of Positions 16 | Washable Yes |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Length 0.390" (9.91mm) |
Actuator Type Rotary for Tool | Mechanical Life 20,000 Steps |
Actuator Level Flush, Recessed | Electrical Life 20,000 Steps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 94HAB16T | Grayhill Inc. | 0 | GH7255-ND | 66,14000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 008 | 35,55849 Kč | 35 842,96 Kč |
| Unit Price without VAT: | 35,55849 Kč |
|---|---|
| Unit Price with VAT: | 43,02577 Kč |


