77 Series (2 Poles)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77SPT36-01-2-05N

DigiKey Part Number
GH7569-ND
Manufacturer
Manufacturer Product Number
77SPT36-01-2-05N
Description
SWITCH ROTARY 5POS 50MA 115V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Rotary Switch 5 Position DP5T 50mA (AC), 200mA (DC) 115 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
77SPT36-01-2-05N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
5
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
2
Circuit per Deck
DP5T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
50mA (AC), 200mA (DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Flatted (3.17mm Dia)
Actuator Length
7.98mm
Angle of Throw
36°
Contact Material
Silver Tin Oxide (AgSnO)
Contact Finish
Gold
Mounting Type
Panel Mount, Through Hole
Termination Style
PC Pin
Features
Shaft and Panel Sealed
Depth Behind Panel
4.57mm
Panel Cutout Dimensions
Circular - 9.53mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 333,46000 Kč1 333,46 Kč
51 144,53800 Kč5 722,69 Kč
101 071,30100 Kč10 713,01 Kč
25981,16920 Kč24 529,23 Kč
50917,67780 Kč45 883,89 Kč
100857,92920 Kč85 792,92 Kč
Manufacturers Standard Package
Unit Price without VAT:1 333,46000 Kč
Unit Price with VAT:1 613,48660 Kč