Rotary Switch 4 Position DP4T 50mA (AC), 200mA (DC) 115 V AC Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 4 Position DP4T 50mA (AC), 200mA (DC) 115 V AC Panel Mount, Through Hole
GH7891-ND
GH7891-ND

77SPT36-01-2-04N

DigiKey Part Number
GH7891-ND
Manufacturer
Manufacturer Product Number
77SPT36-01-2-04N
Description
SWITCH ROTARY 4POS 50MA 115V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Rotary Switch 4 Position DP4T 50mA (AC), 200mA (DC) 115 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
77SPT36-01-2-04N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
4
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
2
Circuit per Deck
DP4T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
50mA (AC), 200mA (DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Flatted (3.17mm Dia)
Actuator Length
7.98mm
Angle of Throw
36°
Contact Material
Silver Tin Oxide (AgSnO)
Contact Finish
Gold
Mounting Type
Panel Mount, Through Hole
Termination Style
PC Pin
Features
Shaft and Panel Sealed
Depth Behind Panel
4.57mm
Panel Cutout Dimensions
Circular - 9.53mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 511,65000 Kč1 511,65 Kč
51 297,42400 Kč6 487,12 Kč
101 214,33500 Kč12 143,35 Kč
251 112,09600 Kč27 802,40 Kč
501 040,08560 Kč52 004,28 Kč
100972,30190 Kč97 230,19 Kč
Manufacturers Standard Package
Unit Price without VAT:1 511,65000 Kč
Unit Price with VAT:1 829,09650 Kč