

R20407RR02Q | |
|---|---|
DigiKey Part Number | CKN9481-ND |
Manufacturer | |
Manufacturer Product Number | R20407RR02Q |
Description | SWITCH ROTARY 4POS 5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 4 Position DP4T, Adjacent Contact 5A (AC), 500mA (DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | R20407RR02Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 4 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP4T, Adjacent Contact | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 5A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 12.70mm | |
Angle of Throw | 36° | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 10.29mm | |
Panel Cutout Dimensions | Circular - 9.78mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,64000 Kč | 177,64 Kč |
| 5 | 152,61400 Kč | 763,07 Kč |
| 20 | 133,84150 Kč | 2 676,83 Kč |
| 40 | 125,30550 Kč | 5 012,22 Kč |
| 60 | 120,56000 Kč | 7 233,60 Kč |
| 100 | 114,81920 Kč | 11 481,92 Kč |
| 260 | 104,75904 Kč | 27 237,35 Kč |
| 500 | 98,34750 Kč | 49 173,75 Kč |
| 1 000 | 91,94016 Kč | 91 940,16 Kč |
| Unit Price without VAT: | 177,64000 Kč |
|---|---|
| Unit Price with VAT: | 214,94440 Kč |


