



77SP36-01-2-05N | |
|---|---|
DigiKey Part Number | GH7572-ND |
Manufacturer | |
Manufacturer Product Number | 77SP36-01-2-05N |
Description | SWITCH ROTARY 5POS 50MA 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 5 Position DP5T 50mA (AC), 200mA (DC) 115 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 5 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP5T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 50mA (AC), 200mA (DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted (3.17mm Dia) | |
Actuator Length | 7.98mm | |
Angle of Throw | 36° | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | Shaft and Panel Sealed | |
Depth Behind Panel | 4.57mm | |
Panel Cutout Dimensions | Circular - 9.53mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 227,55000 Kč | 1 227,55 Kč |
| 5 | 1 053,70000 Kč | 5 268,50 Kč |
| 10 | 986,30800 Kč | 9 863,08 Kč |
| 25 | 903,37160 Kč | 22 584,29 Kč |
| 50 | 844,96080 Kč | 42 248,04 Kč |
| 100 | 789,99340 Kč | 78 999,34 Kč |
| 250 | 761,75924 Kč | 190 439,81 Kč |
| Unit Price without VAT: | 1 227,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 485,33550 Kč |


