
71BDF36-02-1-AJN | |
|---|---|
DigiKey Part Number | GH7317-ND |
Manufacturer | |
Manufacturer Product Number | 71BDF36-02-1-AJN |
Description | SWITCH ROTARY 2-10POS 250MA 115V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 10 Position SP10T 250mA (AC/DC) 115 VAC Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 ~ 10 | |
Index Stops | Adjustable | |
Number of Decks | 2 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP10T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 250mA (AC/DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 9.53mm | |
Angle of Throw | 36° | |
Contact Material | Silver Alloy | |
Contact Finish | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 24.87mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 200,46000 Kč | 1 200,46 Kč |
| 5 | 1 030,45600 Kč | 5 152,28 Kč |
| 10 | 964,54300 Kč | 9 645,43 Kč |
| 25 | 883,47840 Kč | 22 086,96 Kč |
| 50 | 826,38040 Kč | 41 319,02 Kč |
| 100 | 772,65290 Kč | 77 265,29 Kč |
| 250 | 718,65656 Kč | 179 664,14 Kč |
| Unit Price without VAT: | 1 200,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 452,55660 Kč |






