
71BDF36-01-2-AJN | |
|---|---|
DigiKey Part Number | GH7316-ND |
Manufacturer | |
Manufacturer Product Number | 71BDF36-01-2-AJN |
Description | SWITCH ROTARY 2-5POS 250MA 115V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 5 Position DP5T 250mA (AC/DC) 115 VAC Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 ~ 5 | |
Index Stops | Adjustable | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP5T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 250mA (AC/DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 9.53mm | |
Angle of Throw | 36° | |
Contact Material | Silver Alloy | |
Contact Finish | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 19.33mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 930,84000 Kč | 930,84 Kč |
| 5 | 799,10000 Kč | 3 995,50 Kč |
| 10 | 748,07500 Kč | 7 480,75 Kč |
| 25 | 685,30760 Kč | 17 132,69 Kč |
| 50 | 641,11940 Kč | 32 055,97 Kč |
| 100 | 599,54120 Kč | 59 954,12 Kč |
| 250 | 548,29976 Kč | 137 074,94 Kč |
| Unit Price without VAT: | 930,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 126,31640 Kč |






