Rotary Switch 2 ~ 12 Position SP12T 250mA (AC/DC) 115 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71BD30-02-1-AJS

DigiKey Part Number
GH7713-ND
Manufacturer
Manufacturer Product Number
71BD30-02-1-AJS
Description
SWITCH ROTARY 2-12POS 250MA 115V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 ~ 12 Position SP12T 250mA (AC/DC) 115 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
250mA (AC/DC)
Manufacturer
Grayhill Inc.
Voltage Rating - AC
115 V
Series
Voltage Rating - DC
30 V
Packaging
Bulk
Actuator Type
Flatted (6.35mm Dia)
Part Status
Active
Actuator Length
9.53mm
Number of Positions
2 ~ 12
Angle of Throw
30°
Index Stops
Adjustable
Contact Material
Silver Alloy
Number of Decks
2
Mounting Type
Panel Mount
Number of Poles per Deck
1
Termination Style
Solder Lug
Circuit per Deck
SP12T
Depth Behind Panel
24.87mm
Contact Timing
Shorting (MBB)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 044,03000 Kč1 044,03 Kč
5896,28600 Kč4 481,43 Kč
10839,01700 Kč8 390,17 Kč
25768,55840 Kč19 213,96 Kč
50718,94740 Kč35 947,37 Kč
100672,27080 Kč67 227,08 Kč
250616,54032 Kč154 135,08 Kč
Manufacturers Standard Package
Unit Price without VAT:1 044,03000 Kč
Unit Price with VAT:1 263,27630 Kč