71ADF30-01-1-AJN is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Electroswitch
In Stock: 0
Unit Price: 1 382,72000 Kč
Datasheet
Rotary Switch 2 ~ 12 Position SP12T 250mA (AC/DC) 115 V AC Panel Mount, Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 2 ~ 12 Position SP12T 250mA (AC/DC) 115 V AC Panel Mount, Through Hole, Right Angle
71ADF30-01-1-AJN
71ADF30-01-1-AJN

71ADF30-01-1-AJN

DigiKey Part Number
GH7326-ND
Manufacturer
Manufacturer Product Number
71ADF30-01-1-AJN
Description
SWITCH ROTARY 2-12POS 250MA 115V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 ~ 12 Position SP12T 250mA (AC/DC) 115 VAC Panel Mount, Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
2 ~ 12
Index Stops
Adjustable
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP12T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
250mA (AC/DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
30 V
Actuator Type
Flatted (3.17mm Dia)
Actuator Length
9.53mm
Angle of Throw
30°
Contact Material
Silver Alloy
Contact Finish
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Termination Style
PC Pin
Features
-
Depth Behind Panel
19.33mm
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1901,02000 Kč901,02 Kč
5773,52400 Kč3 867,62 Kč
10724,11600 Kč7 241,16 Kč
25663,37720 Kč16 584,43 Kč
50620,61260 Kč31 030,63 Kč
100580,37420 Kč58 037,42 Kč
250530,78828 Kč132 697,07 Kč
Manufacturers Standard Package
Unit Price without VAT:901,02000 Kč
Unit Price with VAT:1 090,23420 Kč