
71ADF30-02-1-AJN | |
|---|---|
DigiKey Part Number | GH7328-ND |
Manufacturer | |
Manufacturer Product Number | 71ADF30-02-1-AJN |
Description | SWITCH ROTARY 2-12POS 250MA 115V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 12 Position SP12T 250mA (AC/DC) 115 VAC Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current Rating (Amps) 250mA (AC/DC) |
Manufacturer Grayhill Inc. | Voltage Rating - AC 115 V |
Series | Voltage Rating - DC 30 V |
Packaging Bulk | Actuator Type Flatted (3.17mm Dia) |
Part Status Active | Actuator Length 9.53mm |
Number of Positions 2 ~ 12 | Angle of Throw 30° |
Index Stops Adjustable | Contact Material Silver Alloy |
Number of Decks 2 | Mounting Type Panel Mount, Through Hole, Right Angle |
Number of Poles per Deck 1 | Termination Style PC Pin |
Circuit per Deck SP12T | Depth Behind Panel 24.87mm |
Contact Timing Non-Shorting (BBM) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 000,44000 Kč | 1 000,44 Kč |
| 5 | 858,78800 Kč | 4 293,94 Kč |
| 10 | 803,91700 Kč | 8 039,17 Kč |
| 25 | 736,43280 Kč | 18 410,82 Kč |
| 50 | 688,91140 Kč | 34 445,57 Kč |
| 100 | 644,19930 Kč | 64 419,93 Kč |
| 250 | 589,09448 Kč | 147 273,62 Kč |
| Unit Price without VAT: | 1 000,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 210,53240 Kč |







