
D2D0112N | |
|---|---|
DigiKey Part Number | 451-1056-ND |
Manufacturer | |
Manufacturer Product Number | D2D0112N |
Description | SWITCH ROTARY 2-12POS 250MA 115V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 12 Position SP12T 250mA (AC), 550mA (DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Electroswitch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 ~ 12 | |
Index Stops | Adjustable | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP12T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 250mA (AC), 550mA (DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round (6.35mm Dia) | |
Actuator Length | 25.40mm | |
Angle of Throw | 30° | |
Contact Material | Brass | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 11.99mm | |
Panel Cutout Dimensions | Circular - 9.78mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 382,72000 Kč | 1 382,72 Kč |
| 5 | 1 186,76400 Kč | 5 933,82 Kč |
| 10 | 1 110,79400 Kč | 11 107,94 Kč |
| 25 | 1 017,34480 Kč | 25 433,62 Kč |
| 50 | 951,51600 Kč | 47 575,80 Kč |
| 100 | 889,56350 Kč | 88 956,35 Kč |
| 250 | 839,92000 Kč | 209 980,00 Kč |
| Unit Price without VAT: | 1 382,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 673,09120 Kč |







