50M36-01-1-10N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50MT90-01-2-02N

DigiKey Part Number
50MT90-01-2-02N-ND
Manufacturer
Manufacturer Product Number
50MT90-01-2-02N
Description
SWITCH ROTARY 2POS 150MA 115V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 Position DPDT 150mA (AC), 200mA (DC) 115 VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
50MT90-01-2-02N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
2
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
2
Circuit per Deck
DPDT
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
150mA (AC), 200mA (DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Flatted (3.17mm Dia)
Actuator Length
9.53mm
Angle of Throw
90°
Contact Material
-
Contact Finish
Gold
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
Process Sealed
Depth Behind Panel
18.77mm
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1988,30000 Kč988,30 Kč
5848,31600 Kč4 241,58 Kč
10794,09000 Kč7 940,90 Kč
25727,43760 Kč18 185,94 Kč
50680,49180 Kč34 024,59 Kč
100636,32260 Kč63 632,26 Kč
250598,87252 Kč149 718,13 Kč
Manufacturers Standard Package
Unit Price without VAT:988,30000 Kč
Unit Price with VAT:1 195,84300 Kč