
44A60-06-2-03N | |
|---|---|
DigiKey Part Number | 44A60-06-2-03N-ND |
Manufacturer | |
Manufacturer Product Number | 44A60-06-2-03N |
Description | SWITCH ROTARY 3POS 5A 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position DP3T 5A (AC), 1A (DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 3 | |
Index Stops | Fixed | |
Number of Decks | 6 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP3T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 5A (AC), 1A (DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 11.10mm | |
Angle of Throw | 60° | |
Contact Material | Silver Alloy | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 76.33mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3 468,84900 Kč | 34 688,49 Kč |
| Unit Price without VAT: | 3 468,84900 Kč |
|---|---|
| Unit Price with VAT: | 4 197,30729 Kč |










