
BB-1808-RB | |
|---|---|
DigiKey Part Number | BB-1808-RB-ND |
Manufacturer | |
Manufacturer Product Number | BB-1808-RB |
Description | CABINET ALUM BLUE 11.06"L X 11"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cabinet Metal, Aluminum Blue End Panel(s) 11.063" L x 11.000" W (281.00mm x 279.40mm) X 9.938" (252.43mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 11.063" L x 11.000" W (281.00mm x 279.40mm) | |
Height | 9.938" (252.43mm) | |
Area (L x W) | 122in² (787cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Blue | |
Thickness | 0.050" (1.27mm) | |
Features | Handles | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 6 lbs (2.7 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 079,42000 Kč | 5 079,42 Kč |
| Unit Price without VAT: | 5 079,42000 Kč |
|---|---|
| Unit Price with VAT: | 6 146,09820 Kč |












