34CMSP12B2M6RT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Electroswitch
In Stock: 0
Unit Price: 149,51000 Kč
Datasheet

Similar


C&K
In Stock: 0
Unit Price: 86,91045 Kč
Datasheet

Similar


C&K
In Stock: 0
Unit Price: 109,68000 Kč
Datasheet

Similar


C&K
In Stock: 247
Unit Price: 112,18000 Kč
Datasheet

Similar


C&K
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


C&K
In Stock: 190
Unit Price: 108,23000 Kč
Datasheet

Similar


C&K
In Stock: 222
Unit Price: 119,30000 Kč
Datasheet

Similar


C&K
In Stock: 0
Unit Price: 77,24685 Kč
Datasheet
Toggle Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34CMSP12B2M6RT

DigiKey Part Number
34CMSP12B2M6RT-ND
Manufacturer
Manufacturer Product Number
34CMSP12B2M6RT
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
5.33mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500107,40016 Kč53 700,08 Kč
Unit Price without VAT:107,40016 Kč
Unit Price with VAT:129,95419 Kč