Toggle Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Through Hole, Right Angle
ET01SD1ABE
ET01SD1ABE

ET01SD1ABE

DigiKey Part Number
CKN1531-ND
Manufacturer
Manufacturer Product Number
ET01SD1ABE
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ET01SD1ABE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
10.16mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
IP57 - Dust Protected, Waterproof
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
60,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1236,23000 Kč236,23 Kč
10203,93300 Kč2 039,33 Kč
25192,29960 Kč4 807,49 Kč
50183,92140 Kč9 196,07 Kč
200168,21080 Kč33 642,16 Kč
400160,84678 Kč64 338,71 Kč
600156,68183 Kč94 009,10 Kč
1 000151,58162 Kč151 581,62 Kč
Manufacturers Standard Package
Unit Price without VAT:236,23000 Kč
Unit Price with VAT:285,83830 Kč