Toggle Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Through Hole, Right Angle

T101MH9AQE

DigiKey Part Number
CKN10963-ND
Manufacturer
Manufacturer Product Number
T101MH9AQE
Description
SWITCH TOGGLE SPDT 3A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
T101MH9AQE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Through Hole, Right Angle
Circuit
Switch Function
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
5.44mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
60,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 222
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1260,38000 Kč260,38 Kč
10224,78400 Kč2 247,84 Kč
25211,95400 Kč5 298,85 Kč
50202,71880 Kč10 135,94 Kč
200185,39765 Kč37 079,53 Kč
400177,27773 Kč70 911,09 Kč
600172,68615 Kč103 611,69 Kč
1 000167,06324 Kč167 063,24 Kč
Manufacturers Standard Package
Unit Price without VAT:260,38000 Kč
Unit Price with VAT:315,05980 Kč