Rotary Switch 3 Position SP3T 15A (AC), 1A (DC) 120 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19101-03UL

DigiKey Part Number
19101-03UL-ND
Manufacturer
Manufacturer Product Number
19101-03UL
Description
SWITCH ROTARY 3POS 15A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Switch 3 Position SP3T 15A (AC), 1A (DC) 120 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
3
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP3T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
15A (AC), 1A (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
120 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
12.70mm
Angle of Throw
30°
Contact Material
Silver Alloy
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Features
-
Depth Behind Panel
24.13mm
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 608,45000 Kč1 608,45 Kč
51 380,32400 Kč6 901,62 Kč
101 291,92300 Kč12 919,23 Kč
251 183,10280 Kč29 577,57 Kč
501 106,44340 Kč55 322,17 Kč
1001 034,29010 Kč103 429,01 Kč
Manufacturers Standard Package
Unit Price without VAT:1 608,45000 Kč
Unit Price with VAT:1 946,22450 Kč