Diode 30 V 3A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK33A

DigiKey Part Number
4786-SK33ATR-ND - Tape & Reel (TR)
4786-SK33ACT-ND - Cut Tape (CT)
4786-SK33ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK33A
Description
DIODE SCHOTTKY 30V 3A DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Mfr
Capacitance @ Vr, F
250pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
30 V
Package / Case
Current - Average Rectified (Io)
3A
Supplier Device Package
DO-214AC (SMA)
Voltage - Forward (Vf) (Max) @ If
550 mV @ 3 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 410
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
103,67500 Kč36,75 Kč
1002,29300 Kč229,30 Kč
5001,68656 Kč843,28 Kč
1 0001,48960 Kč1 489,60 Kč
2 0001,32330 Kč2 646,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5001,07532 Kč8 064,90 Kč
15 0000,97429 Kč14 614,35 Kč
22 5000,92280 Kč20 763,00 Kč
37 5000,86490 Kč32 433,75 Kč
52 5000,83062 Kč43 607,55 Kč
75 0000,79728 Kč59 796,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč