
MMBD7000 | |
|---|---|
DigiKey Part Number | 4786-MMBD7000TR-ND - Tape & Reel (TR) 4786-MMBD7000CT-ND - Cut Tape (CT) 4786-MMBD7000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD7000 |
Description | DIODE ARRAY GP 100V 500MA SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 500mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 100 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,80600 Kč | 18,06 Kč |
| 100 | 1,10870 Kč | 110,87 Kč |
| 500 | 0,80128 Kč | 400,64 Kč |
| 1 000 | 0,70091 Kč | 700,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,57255 Kč | 1 717,65 Kč |
| 6 000 | 0,50756 Kč | 3 045,36 Kč |
| 9 000 | 0,47437 Kč | 4 269,33 Kč |
| 15 000 | 0,43702 Kč | 6 555,30 Kč |
| 21 000 | 0,41488 Kč | 8 712,48 Kč |
| 30 000 | 0,39333 Kč | 11 799,90 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |





