Diode Array 1 Pair Series Connection 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD7000

DigiKey Part Number
3372-MMBD7000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBD7000
Description
DIODE ARRAY GP 200MA SOT23-3
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NextGen Components
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Current - Average Rectified (Io) (per Diode)
200mA
Speed
Small Signal =< 200mA (Io), Any Speed
Operating Temperature - Junction
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 104 990,00 Kč or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0000,94071 Kč11 288,52 Kč
Unit Price without VAT:0,94071 Kč
Unit Price with VAT:1,13826 Kč