


MMBD7000 | |
|---|---|
DigiKey Part Number | 5399-MMBD7000TR-ND - Tape & Reel (TR) 5399-MMBD7000CT-ND - Cut Tape (CT) 5399-MMBD7000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD7000 |
Description | 75V 1 PAIR IN SERIES 1.1V@100MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 100 V | |
Operating Temperature - Junction | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,77700 Kč | 7,77 Kč |
| 100 | 0,47250 Kč | 47,25 Kč |
| 500 | 0,33722 Kč | 168,61 Kč |
| 1 000 | 0,29229 Kč | 292,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,23497 Kč | 704,91 Kč |
| 6 000 | 0,20575 Kč | 1 234,50 Kč |
| 9 000 | 0,19083 Kč | 1 717,47 Kč |
| 15 000 | 0,17398 Kč | 2 609,70 Kč |
| 21 000 | 0,16398 Kč | 3 443,58 Kč |
| 30 000 | 0,15425 Kč | 4 627,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



