
MJE350 | |
|---|---|
DigiKey Part Number | 4786-MJE350-ND |
Manufacturer | |
Manufacturer Product Number | MJE350 |
Description | TRANS PNP 260V 0.5A TO-126 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 260 V 500 mA 20 W Through Hole TO-126 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 50mA, 10V |
Packaging Tube | Power - Max 20 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 260 V | Supplier Device Package TO-126 |
Vce Saturation (Max) @ Ib, Ic 1V @ 5mA, 50mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,25000 Kč | 40,25 Kč |
| 10 | 25,61100 Kč | 256,11 Kč |
| 100 | 17,26210 Kč | 1 726,21 Kč |
| 500 | 13,68704 Kč | 6 843,52 Kč |
| 1 000 | 12,53666 Kč | 12 536,66 Kč |
| 2 000 | 11,56928 Kč | 23 138,56 Kč |
| 5 000 | 10,52298 Kč | 52 614,90 Kč |
| 10 000 | 10,40272 Kč | 104 027,20 Kč |
| Unit Price without VAT: | 40,25000 Kč |
|---|---|
| Unit Price with VAT: | 48,70250 Kč |





