
MJE340 | |
|---|---|
DigiKey Part Number | 4786-MJE340-ND |
Manufacturer | |
Manufacturer Product Number | MJE340 |
Description | TRANS NPN 260V 0.5A TO-126 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 260 V 500 mA 20 W Through Hole TO-126 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 50mA, 10V |
Packaging Tube | Power - Max 20 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 260 V | Supplier Device Package TO-126 |
Vce Saturation (Max) @ Ib, Ic 1V @ 5mA, 50mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,80000 Kč | 43,80 Kč |
| 10 | 27,96700 Kč | 279,67 Kč |
| 100 | 18,94720 Kč | 1 894,72 Kč |
| 500 | 15,07978 Kč | 7 539,89 Kč |
| 1 000 | 13,83637 Kč | 13 836,37 Kč |
| 2 000 | 12,79037 Kč | 25 580,74 Kč |
| 5 000 | 11,70123 Kč | 58 506,15 Kč |
| Unit Price without VAT: | 43,80000 Kč |
|---|---|
| Unit Price with VAT: | 52,99800 Kč |







