Diode 30 V 2A Surface Mount SOD-323HS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSTP0230S

DigiKey Part Number
4786-GSTP0230STR-ND - Tape & Reel (TR)
4786-GSTP0230SCT-ND - Cut Tape (CT)
4786-GSTP0230SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSTP0230S
Description
DIODE SCHOTTKY 30V 2A SOD323HS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount SOD-323HS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
250 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323HS
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 880
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,53000 Kč6,53 Kč
104,00000 Kč40,00 Kč
1002,49440 Kč249,44 Kč
5001,84188 Kč920,94 Kč
1 0001,63053 Kč1 630,53 Kč
2 0001,45245 Kč2 904,90 Kč
5 0001,25917 Kč6 295,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,07849 Kč16 177,35 Kč
30 0000,98746 Kč29 623,80 Kč
45 0000,94108 Kč42 348,60 Kč
75 0000,88895 Kč66 671,25 Kč
105 0000,85808 Kč90 098,40 Kč
150 0000,82809 Kč124 213,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,53000 Kč
Unit Price with VAT:7,90130 Kč