
GSFK0501 | |
|---|---|
DigiKey Part Number | 4786-GSFK0501TR-ND - Tape & Reel (TR) 4786-GSFK0501CT-ND - Cut Tape (CT) 4786-GSFK0501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFK0501 |
Description | MOSFET 50V 0.13A SOT363 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 130mA (Ta) 300mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | - | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 50V | |
Current - Continuous Drain (Id) @ 25°C | 130mA (Ta) | |
Rds On (Max) @ Id, Vgs | 10Ohm @ 100mA, 5V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 56pF @ 20V | |
Power - Max | 300mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,01600 Kč | 20,16 Kč |
| 25 | 1,77240 Kč | 44,31 Kč |
| 100 | 1,50140 Kč | 150,14 Kč |
| 250 | 1,36992 Kč | 342,48 Kč |
| 500 | 1,29096 Kč | 645,48 Kč |
| 1 000 | 1,22586 Kč | 1 225,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,14551 Kč | 3 436,53 Kč |
| 6 000 | 1,10621 Kč | 6 637,26 Kč |
| 9 000 | 1,08653 Kč | 9 778,77 Kč |
| 15 000 | 1,06471 Kč | 15 970,65 Kč |
| 21 000 | 1,05197 Kč | 22 091,37 Kč |
| 30 000 | 1,03972 Kč | 31 191,60 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |




