Mosfet Array 30V 800mA (Tc) 275mW (Tc) Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSFK0300

DigiKey Part Number
4786-GSFK0300TR-ND - Tape & Reel (TR)
4786-GSFK0300CT-ND - Cut Tape (CT)
4786-GSFK0300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSFK0300
Description
MOSFET 2N-CH 30V 0.8A SOT363
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 800mA (Tc) 275mW (Tc) Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Good-Ark Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
800mA (Tc)
Rds On (Max) @ Id, Vgs
450mOhm @ 300mA, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.2nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
146pF @ 15V
Power - Max
275mW (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 577
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
102,01600 Kč20,16 Kč
251,77240 Kč44,31 Kč
1001,50140 Kč150,14 Kč
2501,36992 Kč342,48 Kč
5001,29096 Kč645,48 Kč
1 0001,22586 Kč1 225,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,14551 Kč3 436,53 Kč
6 0001,10621 Kč6 637,26 Kč
9 0001,08653 Kč9 778,77 Kč
15 0001,06471 Kč15 970,65 Kč
21 0001,05197 Kč22 091,37 Kč
30 0001,03972 Kč31 191,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč