
GSFH0625 | |
|---|---|
DigiKey Part Number | 4786-GSFH0625-ND |
Manufacturer | |
Manufacturer Product Number | GSFH0625 |
Description | MOSFET, P-CH, SINGLE, -25.00A, - |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 25A (Tc) 90W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3430 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 90W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 50 | 9,18460 Kč | 459,23 Kč |
| 100 | 8,11990 Kč | 811,99 Kč |
| 500 | 6,24564 Kč | 3 122,82 Kč |
| 1 000 | 5,64132 Kč | 5 641,32 Kč |
| 2 000 | 5,13286 Kč | 10 265,72 Kč |
| 5 000 | 4,58235 Kč | 22 911,75 Kč |
| 10 000 | 4,24210 Kč | 42 421,00 Kč |
| 50 000 | 3,93713 Kč | 196 856,50 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |











