
GSFH5010 | |
|---|---|
DigiKey Part Number | 4786-GSFH5010-ND |
Manufacturer | |
Manufacturer Product Number | GSFH5010 |
Description | MOSFET, N-CH, SINGLE, 9A, 500V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 9A (Tc) 89W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 800mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1800 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 89W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 16,90300 Kč | 169,03 Kč |
| 50 | 14,30380 Kč | 715,19 Kč |
| 100 | 13,49540 Kč | 1 349,54 Kč |
| 250 | 12,64248 Kč | 3 160,62 Kč |
| 500 | 12,12760 Kč | 6 063,80 Kč |
| 1 000 | 11,70387 Kč | 11 703,87 Kč |
| 2 500 | 11,25669 Kč | 28 141,73 Kč |
| 5 000 | 10,98716 Kč | 54 935,80 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |


