Linear Voltage Regulator IC Positive Fixed 1 Output 50mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-812C33AY-B2-U

DigiKey Part Number
1662-1949-ND
Manufacturer
Manufacturer Product Number
S-812C33AY-B2-U
Description
IC REG LINEAR 3.3V 50MA TO92-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.41V @ 10mA
Current - Output
Current - Quiescent (Iq)
500 nA
Current - Supply (Max)
1.8 µA
PSRR
-
Control Features
-
Protection Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 932
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,54000 Kč36,54 Kč
1026,81400 Kč268,14 Kč
2524,36600 Kč609,15 Kč
10021,68040 Kč2 168,04 Kč
25020,40080 Kč5 100,20 Kč
50019,62936 Kč9 814,68 Kč
1 00018,99437 Kč18 994,37 Kč
2 50018,32395 Kč45 809,88 Kč
5 00017,91999 Kč89 599,95 Kč
Manufacturers Standard Package
Unit Price without VAT:36,54000 Kč
Unit Price with VAT:44,21340 Kč