
GSCLAMP3324PE | |
|---|---|
DigiKey Part Number | 4786-GSCLAMP3324PETR-ND - Tape & Reel (TR) 4786-GSCLAMP3324PECT-ND - Cut Tape (CT) 4786-GSCLAMP3324PEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSCLAMP3324PE |
Description | TVS DIODE 3.3VWM 10VC DFN2510 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 10V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | DVI, HDMI, USB | |
Capacitance @ Frequency | 0.35pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,22100 Kč | 32,21 Kč |
| 100 | 2,00400 Kč | 200,40 Kč |
| 500 | 1,47014 Kč | 735,07 Kč |
| 1 000 | 1,29731 Kč | 1 297,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,07692 Kč | 3 230,76 Kč |
| 6 000 | 0,96563 Kč | 5 793,78 Kč |
| 9 000 | 0,90885 Kč | 8 179,65 Kč |
| 15 000 | 0,84499 Kč | 12 674,85 Kč |
| 21 000 | 0,80714 Kč | 16 949,94 Kč |
| 30 000 | 0,77034 Kč | 23 110,20 Kč |
| 75 000 | 0,68953 Kč | 51 714,75 Kč |
| 150 000 | 0,63960 Kč | 95 940,00 Kč |
| 300 000 | 0,60519 Kč | 181 557,00 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |











