
1N4742A | |
|---|---|
DigiKey Part Number | 4786-1N4742ATR-ND - Tape & Reel (TR) 4786-1N4742ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4742A |
Description | DIODE ZENER 12V 1W DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 100 | 1,87720 Kč | 187,72 Kč |
| 500 | 1,37242 Kč | 686,21 Kč |
| 1 000 | 1,20864 Kč | 1 208,64 Kč |
| 2 000 | 1,07038 Kč | 2 140,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,92022 Kč | 4 601,10 Kč |
| 10 000 | 0,82717 Kč | 8 271,70 Kč |
| 15 000 | 0,77973 Kč | 11 695,95 Kč |
| 25 000 | 0,72635 Kč | 18 158,75 Kč |
| 35 000 | 0,69473 Kč | 24 315,55 Kč |
| 50 000 | 0,66399 Kč | 33 199,50 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |






