
1N4742A,113 | |
|---|---|
DigiKey Part Number | 1727-2762-2-ND - Tape & Reel (TR) 1727-2762-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4742A,113 |
Description | DIODE ZENER 12V 1W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,73800 Kč | 37,38 Kč |
| 100 | 2,33080 Kč | 233,08 Kč |
| 500 | 1,71428 Kč | 857,14 Kč |
| 1 000 | 1,51459 Kč | 1 514,59 Kč |
| 2 000 | 1,34587 Kč | 2 691,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,16287 Kč | 5 814,35 Kč |
| 10 000 | 1,04954 Kč | 10 495,40 Kč |
| 15 000 | 0,99175 Kč | 14 876,25 Kč |
| 25 000 | 0,92677 Kč | 23 169,25 Kč |
| 35 000 | 0,88827 Kč | 31 089,45 Kč |
| 50 000 | 0,85084 Kč | 42 542,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |





