
1N4004 | |
|---|---|
DigiKey Part Number | 4786-1N4004TR-ND - Tape & Reel (TR) 4786-1N4004CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4004 |
Description | DIODE STANDARD 400V 1A DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-204AL (DO-41) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Operating Temperature - Junction -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,04400 Kč | 20,44 Kč |
| 100 | 1,25340 Kč | 125,34 Kč |
| 500 | 0,90804 Kč | 454,02 Kč |
| 1 000 | 0,79543 Kč | 795,43 Kč |
| 2 000 | 0,70023 Kč | 1 400,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,59684 Kč | 2 984,20 Kč |
| 10 000 | 0,53271 Kč | 5 327,10 Kč |
| 15 000 | 0,49996 Kč | 7 499,40 Kč |
| 25 000 | 0,46313 Kč | 11 578,25 Kč |
| 35 000 | 0,44130 Kč | 15 445,50 Kč |
| 50 000 | 0,42006 Kč | 21 003,00 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |










