
MP07668 | |
|---|---|
DigiKey Part Number | 5254-MP07668TR-ND - Tape & Reel (TR) 5254-MP07668CT-ND - Cut Tape (CT) 5254-MP07668DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP07668 |
Description | 32.7680 kHz GWX-2012 Crystal |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 70 kOhms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,87400 Kč | 78,74 Kč |
| 25 | 7,44160 Kč | 186,04 Kč |
| 50 | 7,13520 Kč | 356,76 Kč |
| 100 | 6,83900 Kč | 683,90 Kč |
| 250 | 6,46824 Kč | 1 617,06 Kč |
| 500 | 6,20028 Kč | 3 100,14 Kč |
| 1 000 | 5,94369 Kč | 5 943,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,55873 Kč | 16 676,19 Kč |
| 6 000 | 5,32884 Kč | 31 973,04 Kč |
| 9 000 | 5,19887 Kč | 46 789,83 Kč |
| 15 000 | 5,03969 Kč | 75 595,35 Kč |
| 21 000 | 4,93756 Kč | 103 688,76 Kč |
| 30 000 | 4,83158 Kč | 144 947,40 Kč |
| 36 000 | 4,77834 Kč | 172 020,24 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |











