
MP06734 | |
|---|---|
DigiKey Part Number | 5254-MP06734TR-ND - Tape & Reel (TR) 5254-MP06734CT-ND - Cut Tape (CT) 5254-MP06734DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP06734 |
Description | 32.7680KHZ GTXO-94L 3.3V CMOS TC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz TCXO CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±5ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 2µA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.129" L x 0.102" W (3.28mm x 2.58mm) |
Function Enable/Disable | Height - Seated (Max) 0.058" (1.47mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATXK-H11-E-32.768KHZ-E50-T3 | Abracon LLC | 2 716 | 535-ATXK-H11-E-32.768KHZ-E50-T3CT-ND | 76,54000 Kč | Parametric Equivalent |
| ECS-327TXO-33-TR | ECS Inc. | 19 196 | XC3158CT-ND | 84,26000 Kč | Parametric Equivalent |
| TX324TK-3.3TI-32K-5 | YIC | 294 | 3155-TX324TK-3.3TI-32K-5CT-ND | 51,72000 Kč | Parametric Equivalent |
| TXETGLJDTY-0.032768 | Taitien | 90 | 1664-TXETGLJDTY-0.032768-ND | 110,74000 Kč | Parametric Equivalent |
| XTC4004 | Akoustis- RFMi | 100 | 5171-XTC4004CT-ND | 164,27040 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,59000 Kč | 48,59 Kč |
| 10 | 42,23200 Kč | 422,32 Kč |
| 25 | 39,93400 Kč | 998,35 Kč |
| 50 | 38,27820 Kč | 1 913,91 Kč |
| 100 | 36,69530 Kč | 3 669,53 Kč |
| 250 | 34,70272 Kč | 8 675,68 Kč |
| 500 | 33,26870 Kč | 16 634,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,89494 Kč | 31 894,94 Kč |
| 2 000 | 30,57896 Kč | 61 157,92 Kč |
| 3 000 | 29,83504 Kč | 89 505,12 Kč |
| 5 000 | 28,92433 Kč | 144 621,65 Kč |
| 7 000 | 28,34000 Kč | 198 380,00 Kč |
| Unit Price without VAT: | 48,59000 Kč |
|---|---|
| Unit Price with VAT: | 58,79390 Kč |






