
ECS-327TXO-30-TR | |
|---|---|
DigiKey Part Number | 50-ECS-327TXO-30-TR-ND - Tape & Reel (TR) 50-ECS-327TXO-30-CT-ND - Cut Tape (CT) 50-ECS-327TXO-30-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-327TXO-30-TR |
Description | OSC TCXO 32.768KHZ 3.0V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz TCXO CMOS Oscillator 3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-327TXO-30-TR Models |
Category | Output CMOS |
Mfr | Voltage - Supply 3V |
Series | Frequency Stability ±5ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 1.25µA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.129" L x 0.098" W (3.28mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,83000 Kč | 78,83 Kč |
| 10 | 68,51000 Kč | 685,10 Kč |
| 25 | 64,78560 Kč | 1 619,64 Kč |
| 50 | 62,10360 Kč | 3 105,18 Kč |
| 100 | 59,53410 Kč | 5 953,41 Kč |
| 250 | 56,30484 Kč | 14 076,21 Kč |
| 500 | 54,45914 Kč | 27 229,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 51,75480 Kč | 51 754,80 Kč |
| 2 000 | 49,62274 Kč | 99 245,48 Kč |
| 3 000 | 48,41757 Kč | 145 252,71 Kč |
| Unit Price without VAT: | 78,83000 Kč |
|---|---|
| Unit Price with VAT: | 95,38430 Kč |






