
TX324TK-3.3TI-32K-5 | |
|---|---|
DigiKey Part Number | 3155-TX324TK-3.3TI-32K-5TR-ND - Tape & Reel (TR) 3155-TX324TK-3.3TI-32K-5CT-ND - Cut Tape (CT) 3155-TX324TK-3.3TI-32K-5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX324TK-3.3TI-32K-5 |
Description | XTAL OSC TCXO 32.7680KHZ CMOS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz TCXO CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±5ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.5µA (Typ) |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.129" L x 0.098" W (3.28mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-327TXO-33-TR | ECS Inc. | 19 196 | XC3158CT-ND | 84,26000 Kč | Parametric Equivalent |
| TXETGLJDTY-0.032768 | Taitien | 90 | 1664-TXETGLJDTY-0.032768-ND | 110,74000 Kč | Parametric Equivalent |
| XTC4004 | Akoustis- RFMi | 100 | 5171-XTC4004CT-ND | 164,27040 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,72000 Kč | 51,72 Kč |
| 10 | 44,86000 Kč | 448,60 Kč |
| 25 | 42,42840 Kč | 1 060,71 Kč |
| 50 | 40,67240 Kč | 2 033,62 Kč |
| 100 | 38,99140 Kč | 3 899,14 Kč |
| 250 | 36,87504 Kč | 9 218,76 Kč |
| 500 | 35,35132 Kč | 17 675,66 Kč |
| 1 000 | 33,89144 Kč | 33 891,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,70321 Kč | 95 109,63 Kč |
| 6 000 | 30,39755 Kč | 182 385,30 Kč |
| Unit Price without VAT: | 51,72000 Kč |
|---|---|
| Unit Price with VAT: | 62,58120 Kč |

