N-Channel 150 V 200A (Tc) 430W (Tc) Surface Mount TOLL-8L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT070N15TL

DigiKey Part Number
3141-GT070N15TLTR-ND - Tape & Reel (TR)
3141-GT070N15TLCT-ND - Cut Tape (CT)
3141-GT070N15TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GT070N15TL
Description
MOSFET N-CH 150V,200A,430W TOLL-
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 200A (Tc) 430W (Tc) Surface Mount TOLL-8L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
89 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5865 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
430W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TOLL-8L
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1102,89000 Kč102,89 Kč
1067,97100 Kč679,71 Kč
10048,16520 Kč4 816,52 Kč
50041,76502 Kč20 882,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00034,72450 Kč69 449,00 Kč
4 00034,12175 Kč136 487,00 Kč
Manufacturers Standard Package
Unit Price without VAT:102,89000 Kč
Unit Price with VAT:124,49690 Kč