New at DigiKey
N-Channel 150 V 200A (Tc) 430W Surface Mount TOLL-8L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT070N15TL

DigiKey Part Number
4822-GT070N15TLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GT070N15TL
Description
MOSFET,N-CH,150V,200A,430W,TOLL-
Customer Reference
Detailed Description
N-Channel 150 V 200A (Tc) 430W Surface Mount TOLL-8L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4mOhm @ 25A, 10V
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
2150 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
430W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TOLL-8L
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from GOFORD SEMICONDUCTOR
A separate shipping fee may apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00025,89054 Kč51 781,08 Kč
16 00023,89572 Kč382 331,52 Kč
32 00021,52295 Kč688 734,40 Kč
Unit Price without VAT:25,89054 Kč
Unit Price with VAT:31,32755 Kč