New at DigiKey
GT042P06M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT042P06M

DigiKey Part Number
3141-GT042P06MTR-ND - Tape & Reel (TR)
3141-GT042P06MCT-ND - Cut Tape (CT)
3141-GT042P06MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GT042P06M
Description
MOSFET P-CH 60V 160A 280W 4.5M(M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 160A (Tc) 280W (Tc) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.5mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
305 nC @ 10 V
Vgs (Max)
20V
Input Capacitance (Ciss) (Max) @ Vds
9389 pF @ 30 V
Power Dissipation (Max)
280W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 775
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
175,61000 Kč75,61 Kč
1049,45000 Kč494,50 Kč
10034,55280 Kč3 455,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80026,77045 Kč21 416,36 Kč
1 60024,95473 Kč39 927,57 Kč
2 40024,73563 Kč59 365,51 Kč
Manufacturers Standard Package
Unit Price without VAT:75,61000 Kč
Unit Price with VAT:91,48810 Kč